Inverter IC 6 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT04BQAR

DigiKey Part Number
296-SN74ACT04BQARTR-ND - Tape & Reel (TR)
296-SN74ACT04BQARCT-ND - Cut Tape (CT)
296-SN74ACT04BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT04BQAR
Description
6-CH, 4.5-V TO 5.5-V INVERTERS W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,30100€ 3,01
25€ 0,26880€ 6,72
100€ 0,23370€ 23,37
250€ 0,21688€ 54,22
500€ 0,20678€ 103,39
1 000€ 0,20025€ 200,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18814€ 564,42
6 000€ 0,18310€ 1 098,60
9 000€ 0,18058€ 1 625,22
15 000€ 0,17778€ 2 666,70
21 000€ 0,17615€ 3 699,15
30 000€ 0,17458€ 5 237,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240