
SN74AC2G100BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AC2G100BQBRTR-ND - Tape & Reel (TR) 296-SN74AC2G100BQBRCT-ND - Cut Tape (CT) 296-SN74AC2G100BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC2G100BQBR |
Description | TWO-CHANNEL, 1.5V TO 6V CONFIGUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 1 | Package / Case 16-WFQFN Exposed Pad |
Clock Frequency 175 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33200 | € 3,32 |
| 25 | € 0,29800 | € 7,45 |
| 100 | € 0,25920 | € 25,92 |
| 250 | € 0,24088 | € 60,22 |
| 500 | € 0,22980 | € 114,90 |
| 1 000 | € 0,22366 | € 223,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20943 | € 628,29 |
| 6 000 | € 0,20393 | € 1 223,58 |
| 9 000 | € 0,20117 | € 1 810,53 |
| 15 000 | € 0,19811 | € 2 971,65 |
| 21 000 | € 0,19633 | € 4 122,93 |
| 30 000 | € 0,19461 | € 5 838,30 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

