
SN74ABT2240ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ABT2240ANSRTR-ND - Tape & Reel (TR) 296-SN74ABT2240ANSRCT-ND - Cut Tape (CT) 296-SN74ABT2240ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2240ANSR |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2240ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,52762 | € 1 055,24 |
| 4 000 | € 0,51461 | € 2 058,44 |
| 6 000 | € 0,50809 | € 3 048,54 |
| 10 000 | € 0,50087 | € 5 008,70 |
| 14 000 | € 0,49666 | € 6 953,24 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

