
SN65LVDS93ADGGR | |
|---|---|
DigiKey Part Number | 296-39188-2-ND - Tape & Reel (TR) 296-39188-1-ND - Cut Tape (CT) 296-39188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS93ADGGR |
Description | IC TX LVDS SERDES 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.78Gbps Serializer 28 Input 4 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS93ADGGR Models |
Category | Number of Inputs 28 |
Manufacturer Texas Instruments | Number of Outputs 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 3.78Gbps | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Type LVTTL | Supplier Device Package 56-TSSOP |
Output Type LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,47000 | € 8,47 |
| 10 | € 6,60400 | € 66,04 |
| 25 | € 6,13640 | € 153,41 |
| 100 | € 5,62280 | € 562,28 |
| 250 | € 5,53300 | € 1 383,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 5,00876 | € 10 017,52 |
| Unit Price without VAT: | € 8,47000 |
|---|---|
| Unit Price with VAT: | € 10,33340 |









