MFR Recommended



SN65HVS882PWPRG4 | |
|---|---|
DigiKey Part Number | SN65HVS882PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVS882PWPRG4 |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS882PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,07361 | € 4 147,22 |
| 4 000 | € 2,03364 | € 8 134,56 |
| Unit Price without VAT: | € 2,07361 |
|---|---|
| Unit Price with VAT: | € 2,52980 |



