Parametric Equivalent
Similar
Similar

SN65HVD3088EDGKRG4 | |
|---|---|
DigiKey Part Number | SN65HVD3088EDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDGKRG4 |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDGKRG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD3088EDGKR | Texas Instruments | 750 | 296-50389-1-ND | € 1,11000 | Parametric Equivalent |
| ISL83088EIUZ | Renesas Electronics Corporation | 0 | ISL83088EIUZ-ND | € 0,96855 | Similar |
| ISL83088EIUZ-T | Renesas Electronics Corporation | 2 490 | 20-ISL83088EIUZ-TCT-ND | € 1,98000 | Similar |




