MFR Recommended

SN65HVD1791DG4 | |
|---|---|
DigiKey Part Number | SN65HVD1791DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1791DG4 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1791DG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1791D | Texas Instruments | 216 | 296-23417-5-ND | € 5,18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,66453 | € 399,68 |
| Unit Price without VAT: | € 2,66453 |
|---|---|
| Unit Price with VAT: | € 3,25073 |



