
SN65HVD10QDREP | |
|---|---|
DigiKey Part Number | 296-18120-2-ND - Tape & Reel (TR) 296-18120-1-ND - Cut Tape (CT) 296-18120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,67000 | € 10,67 |
| 10 | € 8,38600 | € 83,86 |
| 25 | € 7,81320 | € 195,33 |
| 100 | € 7,18370 | € 718,37 |
| 250 | € 7,13760 | € 1 784,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,39670 | € 15 991,75 |
| Unit Price without VAT: | € 10,67000 |
|---|---|
| Unit Price with VAT: | € 13,01740 |

