
SN65C23243DLR | |
|---|---|
DigiKey Part Number | 296-13115-2-ND - Tape & Reel (TR) 296-13115-1-ND - Cut Tape (CT) 296-13115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C23243DLR |
Description | IC TRANSCEIVER FULL 6/10 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C23243DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,67067 | € 3 670,67 |
| 2 000 | € 3,59461 | € 7 189,22 |
| Unit Price without VAT: | € 3,67067 |
|---|---|
| Unit Price with VAT: | € 4,47822 |

