Similar

SN65220YZBR | |
|---|---|
DigiKey Part Number | 296-32222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65220YZBR |
Description | TVS DEVICE MIXED 7V 4-DSBGA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN65220YZBR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications USB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-UFBGA, DSBGA |
Voltage - Clamping 7V | Supplier Device Package 4-DSBGA (1x1) |
Technology Mixed Technology | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65220DBVR | Texas Instruments | 16 105 | 296-9694-1-ND | € 2,35000 | Similar |


