Similar

SN64BCT25244NT | |
|---|---|
DigiKey Part Number | 296-9691-5-ND |
Manufacturer | |
Manufacturer Product Number | SN64BCT25244NT |
Description | IC BUFF 4.5V/5.5V 24-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 80mA, 188mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 24-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN64BCT25244DW | Rochester Electronics, LLC | 12 772 | 2156-SN64BCT25244DW-ND | € 6,70000 | Similar |


