
SM73307MM/NOPB | |
|---|---|
DigiKey Part Number | 296-40495-2-ND - Tape & Reel (TR) 296-40495-1-ND - Cut Tape (CT) 296-40495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73307MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM73307MM/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 66 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 17 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20032DMR2G | onsemi | 1 614 | NCS20032DMR2GOSCT-ND | € 0,54000 | Similar |
| NCV20032DMR2G | onsemi | 8 602 | 488-NCV20032DMR2GCT-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,07000 | € 4,07 |
| 10 | € 3,10000 | € 31,00 |
| 25 | € 2,85680 | € 71,42 |
| 100 | € 2,58860 | € 258,86 |
| 250 | € 2,46092 | € 615,23 |
| 500 | € 2,38390 | € 1 191,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,32055 | € 2 320,55 |
| 2 000 | € 2,26839 | € 4 536,78 |
| 3 000 | € 2,24227 | € 6 726,81 |
| Unit Price without VAT: | € 4,07000 |
|---|---|
| Unit Price with VAT: | € 4,96540 |

