
SM73302MF/NOPB | |
|---|---|
DigiKey Part Number | 296-40494-2-ND - Tape & Reel (TR) 296-40494-1-ND - Cut Tape (CT) 296-40494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73302MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM73302MF/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 35V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,41340 | € 1 413,40 |
| 2 000 | € 1,37867 | € 2 757,34 |
| 3 000 | € 1,36127 | € 4 083,81 |
| 5 000 | € 1,34201 | € 6 710,05 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |

