Parametric Equivalent
Parametric Equivalent

SM73201IMME/NOPB | |
|---|---|
DigiKey Part Number | SM73201IMME/NOPBTR-ND - Tape & Reel (TR) SM73201IMME/NOPBCT-ND - Cut Tape (CT) SM73201IMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM73201IMME/NOPB |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SM73201IMME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,75000 | € 17,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 13,58112 | € 3 395,28 |
| 500 | € 13,26674 | € 6 633,37 |
| Unit Price without VAT: | € 17,75000 |
|---|---|
| Unit Price with VAT: | € 21,65500 |


