
RI-RFM-008B-00 | |
|---|---|
DigiKey Part Number | 481-1033-ND |
Manufacturer | |
Manufacturer Product Number | RI-RFM-008B-00 |
Description | RFID READER RD ONLY 134.2KHZ MOD |
Customer Reference | |
Detailed Description | RFID Reader Module 134.2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 134.2kHz | |
Interface | RS 232 | |
Standards | ISO 11785 | |
Package / Case | 83mm x 93mm x 44mm | |
Supplier Device Package | - | |
Base Product Number |

