Ohm Power Per Element Resistor Network/Array SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES11A40DDFR

DigiKey Part Number
296-RES11A40DDFRTR-ND - Tape & Reel (TR)
296-RES11A40DDFRCT-ND - Cut Tape (CT)
296-RES11A40DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RES11A40DDFR
Description
LOW-NOISE, THIN-FILM, MATCHED RE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ohm Power Per Element Resistor Network/Array SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
RES11A40DDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,29300€ 12,93
25€ 1,17920€ 29,48
100€ 1,05270€ 105,27
250€ 0,99252€ 248,13
500€ 0,95620€ 478,10
1 000€ 0,92632€ 926,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83957€ 2 518,71
6 000€ 0,82234€ 4 934,04
9 000€ 0,81372€ 7 323,48
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720