MFR Recommended

REG71050DDCRG4 | |
|---|---|
DigiKey Part Number | REG71050DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REG71050DDCRG4 |
Description | IC REG CHARGE PUMP 5V 60MA SOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DDCRG4 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG71050DDCR | Texas Instruments | 2 983 | 296-47352-1-ND | € 1,30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54282 | € 1 628,46 |
| 6 000 | € 0,53079 | € 3 184,74 |
| 9 000 | € 0,52477 | € 4 722,93 |
| 15 000 | € 0,51809 | € 7 771,35 |
| Unit Price without VAT: | € 0,54282 |
|---|---|
| Unit Price with VAT: | € 0,66224 |


