



REG1117FA/500 | |
|---|---|
DigiKey Part Number | 296-REG1117FA/500TR-ND - Tape & Reel (TR) 296-REG1117FA/500CT-ND - Cut Tape (CT) 296-REG1117FA/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117FA/500 |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | REG1117FA/500 Models |
Category | Voltage Dropout (Max) 1.55V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 62dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| 10 | € 3,35500 | € 33,55 |
| 25 | € 3,09240 | € 77,31 |
| 100 | € 2,80450 | € 280,45 |
| 250 | € 2,66724 | € 666,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,69622 | € 1 348,11 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,36800 |

