


REF2925AIDBZR | |
|---|---|
DigiKey Part Number | 296-32211-2-ND - Tape & Reel (TR) 296-32211-1-ND - Cut Tape (CT) 296-32211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2925AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2925AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 28µVp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,71000 | € 7,10 |
| 25 | € 0,64160 | € 16,04 |
| 100 | € 0,56690 | € 56,69 |
| 250 | € 0,53112 | € 132,78 |
| 500 | € 0,50960 | € 254,80 |
| 1 000 | € 0,49188 | € 491,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46998 | € 1 409,94 |
| 6 000 | € 0,45926 | € 2 755,56 |
| 9 000 | € 0,45389 | € 4 085,01 |
| 15 000 | € 0,44795 | € 6 719,25 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |










