
PTQA430025N2AS | |
|---|---|
DigiKey Part Number | PTQA430025N2AS-ND |
Manufacturer | |
Manufacturer Product Number | PTQA430025N2AS |
Description | DC DC CONVERTER 2.5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTQA430025N2AS Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |

