
PTPSI3100QDVXRQ1 | |
|---|---|
DigiKey Part Number | 296-PTPSI3100QDVXRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTPSI3100QDVXRQ1 |
Description | PTPSI3100QDVXRQ1 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PTPSI3100QDVXRQ1 Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 3.6Ohm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 16-SSOP |
Voltage - Load 15.8V | Package / Case |

