
PTB48511AAH | |
|---|---|
DigiKey Part Number | 296-20321-ND |
Manufacturer | |
Manufacturer Product Number | PTB48511AAH |
Description | DC DC CONVERTER +/-5V 65W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48511AAH Models |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 6.5A, 6.5A |
Series | Power (Watts) 65 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-DIP Module |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | € 65,90667 | € 593,16 |
| Unit Price without VAT: | € 65,90667 |
|---|---|
| Unit Price with VAT: | € 80,40614 |

