
PT5805N | |
|---|---|
DigiKey Part Number | 2156-PT5805N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT5805N |
Description | DC DC CONVERTER 1.2V 18A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 18A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 18-SIP Module | |
Size / Dimension | - | |
Base Product Number |
| Tray: | 205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 25,41200 | € 254,12 |
| Unit Price without VAT: | € 25,41200 |
|---|---|
| Unit Price with VAT: | € 31,00264 |

