
PCM1804DBG4 | |
|---|---|
DigiKey Part Number | PCM1804DBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1804DBG4 |
Description | IC ADC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1804DBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,10000 | € 6,10 |
| 10 | € 4,70700 | € 47,07 |
| 47 | € 4,16383 | € 195,70 |
| 141 | € 3,89922 | € 549,79 |
| 282 | € 3,76972 | € 1 063,06 |
| 517 | € 3,67534 | € 1 900,15 |
| Unit Price without VAT: | € 6,10000 |
|---|---|
| Unit Price with VAT: | € 7,44200 |

