
PCM1803AEVM | |
|---|---|
DigiKey Part Number | 296-PCM1803AEVM-ND |
Manufacturer | |
Manufacturer Product Number | PCM1803AEVM |
Description | EVAL BOARD FOR PCM1803A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1803A - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | PCM1803A | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 129,09000 | € 129,09 |
| Unit Price without VAT: | € 129,09000 |
|---|---|
| Unit Price with VAT: | € 157,48980 |

