MFR Recommended

PCM1791ADBG4 | |
|---|---|
DigiKey Part Number | PCM1791ADBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1791ADBG4 |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1791ADBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | € 4,37447 | € 411,20 |
| Unit Price without VAT: | € 4,37447 |
|---|---|
| Unit Price with VAT: | € 5,33685 |


