DAC, Audio 24 b 50k I2S 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1772PWR

DigiKey Part Number
296-PCM1772PWRTR-ND - Tape & Reel (TR)
296-PCM1772PWRCT-ND - Cut Tape (CT)
296-PCM1772PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1772PWR
Description
IC DAC/AUDIO 24BIT 50K 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1772PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
50k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 112 907 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,47000€ 2,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,50740€ 3 014,80
4 000€ 1,47658€ 5 906,32
Manufacturers Standard Package
Unit Price without VAT:€ 2,47000
Unit Price with VAT:€ 3,01340

Other Suppliers on DigiKey

112 907In Stock
Ships from Rochester Electronics, LLC