
PCI8412ZHK | |
|---|---|
DigiKey Part Number | 296-24380-ND |
Manufacturer | |
Manufacturer Product Number | PCI8412ZHK |
Description | IC INTEGRATED FLASHMEDIA 216-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 216-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI8412ZHK Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 216-LFBGA |
Protocol PCI CardBus | Supplier Device Package 216-BGA MICROSTAR (16x16) |
Function Controller | Base Product Number |

