
OPT4001DTSR | |
|---|---|
DigiKey Part Number | 296-OPT4001DTSRTR-ND - Tape & Reel (TR) 296-OPT4001DTSRCT-ND - Cut Tape (CT) 296-OPT4001DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT4001DTSR |
Description | SENSOR OPT AMBIENT SOT 583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT4001DTSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-5X3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 5 | € 1,27800 | € 6,39 |
| 10 | € 1,21600 | € 12,16 |
| 25 | € 1,14280 | € 28,57 |
| 50 | € 1,09280 | € 54,64 |
| 100 | € 1,04720 | € 104,72 |
| 500 | € 0,95536 | € 477,68 |
| 1 000 | € 0,92119 | € 921,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,87277 | € 2 618,31 |
| 6 000 | € 0,84547 | € 5 072,82 |
| 9 000 | € 0,83056 | € 7 475,04 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |









