
OPA835IRUNR | |
|---|---|
DigiKey Part Number | 296-29814-2-ND - Tape & Reel (TR) 296-29814-1-ND - Cut Tape (CT) 296-29814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA835IRUNR |
Description | IC OPAMP VFB 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA835IRUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 260V/µs | |
Gain Bandwidth Product | 31 MHz | |
-3db Bandwidth | 56 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 250µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,65400 | € 16,54 |
| 25 | € 1,51240 | € 37,81 |
| 100 | € 1,35600 | € 135,60 |
| 250 | € 1,28152 | € 320,38 |
| 500 | € 1,23662 | € 618,31 |
| 1 000 | € 1,19966 | € 1 199,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,15400 | € 3 462,00 |
| 6 000 | € 1,13167 | € 6 790,02 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,70840 |

