Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA726AIDGKRG4

DigiKey Part Number
OPA726AIDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA726AIDGKRG4
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA726AIDGKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.2 mV
Mfr
Current - Supply
4.3mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
40 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
30V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.