
OPA726AIDGKR | |
|---|---|
DigiKey Part Number | OPA726AIDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA726AIDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA726AIDGKR Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 4.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 30 pA | Base Product Number |

