OPA656N/250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 483
Unit Price: € 3,27000
Datasheet

Similar


Texas Instruments
In Stock: 1 121
Unit Price: € 2,77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 124
Unit Price: € 7,66000
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656N/250

DigiKey Part Number
OPA656N/250TR-ND - Tape & Reel (TR)
OPA656N/250CT-ND - Cut Tape (CT)
OPA656N/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA656N/250
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA656N/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes