Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4347UA/2K5 | |
|---|---|
DigiKey Part Number | OPA4347UATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4347UA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4347UA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA (x4 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.17V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20094DR2G | onsemi | 2 475 | 488-NCS20094DR2GCT-ND | € 0,81000 | Direct |
| BU7487F-E2 | Rohm Semiconductor | 0 | BU7487F-E2CT-ND | € 0,90000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2 500 | LMR934F-GE2CT-ND | € 0,64395 | Similar |
| LMV324IDT | STMicroelectronics | 4 599 | 497-4943-1-ND | € 0,59000 | Similar |
| LMV324IYDT | STMicroelectronics | 4 528 | 497-10222-1-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,14655 | € 2 866,38 |
| Unit Price without VAT: | € 1,14655 |
|---|---|
| Unit Price with VAT: | € 1,39879 |





