MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA364IDBVTG4 | |
|---|---|
DigiKey Part Number | 296-35915-2-ND - Tape & Reel (TR) 296-35915-1-ND - Cut Tape (CT) 296-35915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364IDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,35484 | € 338,71 |
| 500 | € 1,30792 | € 653,96 |
| 750 | € 1,28440 | € 963,30 |
| 1 250 | € 1,25837 | € 1 572,96 |
| 1 750 | € 1,24315 | € 2 175,51 |
| 2 500 | € 1,22851 | € 3 071,28 |
| 6 250 | € 1,19698 | € 7 481,12 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |







