
OPA2670IRGVT | |
|---|---|
DigiKey Part Number | 296-27857-2-ND - Tape & Reel (TR) 296-27857-1-ND - Cut Tape (CT) 296-27857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2670IRGVT |
Description | IC TRANSCEIVER 1/0 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver VDSL2 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2670IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | VDSL2 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 12.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,49000 | € 4,49 |
| 10 | € 3,42500 | € 34,25 |
| 25 | € 3,15960 | € 78,99 |
| 100 | € 2,86710 | € 286,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,72768 | € 681,92 |
| 500 | € 2,64368 | € 1 321,84 |
| 750 | € 2,60159 | € 1 951,19 |
| 1 250 | € 2,55496 | € 3 193,70 |
| 1 750 | € 2,52770 | € 4 423,47 |
| 2 500 | € 2,50150 | € 6 253,75 |
| Unit Price without VAT: | € 4,49000 |
|---|---|
| Unit Price with VAT: | € 5,47780 |

