
OPA237NA/3K1G4 | |
|---|---|
DigiKey Part Number | 296-OPA237NA/3K1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA237NA/3K1G4 |
Description | SINGLE-SUPPLY OPERATIONAL AMPLIF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA237NA/3K1G4 Models |
Category | Current - Input Bias 8.5 nA |
Mfr | Voltage - Input Offset 350 µV |
Series | Current - Supply 200µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 70°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,56931 | € 4 707,93 |
| Unit Price without VAT: | € 1,56931 |
|---|---|
| Unit Price with VAT: | € 1,91456 |

