
OPA2379AIDCNT | |
|---|---|
DigiKey Part Number | 296-32185-2-ND - Tape & Reel (TR) 296-32185-1-ND - Cut Tape (CT) 296-32185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2379AIDCNT |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2379AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,83000 | € 2,83 |
| 10 | € 2,12500 | € 21,25 |
| 25 | € 1,94760 | € 48,69 |
| 100 | € 1,75310 | € 175,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,66032 | € 415,08 |
| 500 | € 1,60434 | € 802,17 |
| 750 | € 1,57632 | € 1 182,24 |
| 1 250 | € 1,54526 | € 1 931,58 |
| 1 750 | € 1,52711 | € 2 672,44 |
| 2 500 | € 1,50966 | € 3 774,15 |
| Unit Price without VAT: | € 2,83000 |
|---|---|
| Unit Price with VAT: | € 3,45260 |

