CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2316SIRUGT

DigiKey Part Number
296-44544-2-ND - Tape & Reel (TR)
296-44544-1-ND - Cut Tape (CT)
296-44544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2316SIRUGT
Description
IC CMOS 2 CIRCUIT 10X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
OPA2316SIRUGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,17000€ 2,17
10€ 1,60800€ 16,08
25€ 1,46960€ 36,74
100€ 1,31650€ 131,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,24352€ 310,88
500€ 1,19950€ 599,75
750€ 1,17747€ 883,10
1 250€ 1,15304€ 1 441,30
1 750€ 1,13877€ 1 992,85
2 500€ 1,12504€ 2 812,60
Manufacturers Standard Package
Unit Price without VAT:€ 2,17000
Unit Price with VAT:€ 2,64740