
OPA2316SIDGSR | |
|---|---|
DigiKey Part Number | 296-40451-2-ND - Tape & Reel (TR) 296-40451-1-ND - Cut Tape (CT) 296-40451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316SIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316SIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,10000 | € 11,00 |
| 25 | € 1,00000 | € 25,00 |
| 100 | € 0,88980 | € 88,98 |
| 250 | € 0,83744 | € 209,36 |
| 500 | € 0,80582 | € 402,91 |
| 1 000 | € 0,80231 | € 802,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67382 | € 1 684,55 |
| 5 000 | € 0,65870 | € 3 293,50 |
| 7 500 | € 0,65113 | € 4 883,47 |
| 12 500 | € 0,64274 | € 8 034,25 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

