OPA2137E/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: € 1,22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 816
Unit Price: € 0,46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 17 276
Unit Price: € 1,05000
Datasheet

Similar


STMicroelectronics
In Stock: 38 543
Unit Price: € 1,03000
Datasheet

Similar


STMicroelectronics
In Stock: 1 843
Unit Price: € 1,52000
Datasheet

Similar


STMicroelectronics
In Stock: 4 965
Unit Price: € 0,34000
Datasheet

Similar


STMicroelectronics
In Stock: 14 306
Unit Price: € 0,29000
Datasheet

Similar


STMicroelectronics
In Stock: 3 259
Unit Price: € 0,54000
Datasheet

Similar


STMicroelectronics
In Stock: 241 901
Unit Price: € 0,46000
Datasheet

Similar


STMicroelectronics
In Stock: 563
Unit Price: € 0,44000
Datasheet

Similar


STMicroelectronics
In Stock: 13 319
Unit Price: € 0,27000
Datasheet
J-FET Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137E/2K5

DigiKey Part Number
296-29411-2-ND - Tape & Reel (TR)
296-29411-1-ND - Cut Tape (CT)
296-29411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2137E/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137E/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.5 mV
Current - Supply
220µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,58000€ 2,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,52372€ 3 809,30
5 000€ 1,49442€ 7 472,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,58000
Unit Price with VAT:€ 3,14760