
ONET1130EPRSMR | |
|---|---|
DigiKey Part Number | ONET1130EPRSMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET1130EPRSMR |
Description | IC LIMITING AMP 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1130EPRSMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 19,05427 | € 57 162,81 |
| Unit Price without VAT: | € 19,05427 |
|---|---|
| Unit Price with VAT: | € 23,24621 |

