
O9039A385IZWSTQ1 | |
|---|---|
DigiKey Part Number | 296-O9039A385IZWSTQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | O9039A385IZWSTQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | O9039A385IZWSTQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 169-LFBGA |
Current - Supply 1.5mA | Supplier Device Package 169-NFBGA (12x12) |
Voltage - Supply 3.135V ~ 5.25V | Base Product Number |
Operating Temperature -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 13,28868 | € 3 322,17 |
| Unit Price without VAT: | € 13,28868 |
|---|---|
| Unit Price with VAT: | € 16,21219 |

