
MSP430FR5957IRHAR | |
|---|---|
DigiKey Part Number | 296-MSP430FR5957IRHARTR-ND - Tape & Reel (TR) 296-MSP430FR5957IRHARCT-ND - Cut Tape (CT) 296-MSP430FR5957IRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5957IRHAR |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5957IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,82000 | € 3,82 |
| 10 | € 2,89300 | € 28,93 |
| 25 | € 2,66240 | € 66,56 |
| 100 | € 2,40840 | € 240,84 |
| 250 | € 2,28732 | € 571,83 |
| 500 | € 2,21436 | € 1 107,18 |
| 1 000 | € 2,15431 | € 2 154,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,27608 | € 5 690,20 |
| Unit Price without VAT: | € 3,82000 |
|---|---|
| Unit Price with VAT: | € 4,66040 |

