
MSP430FR2675TPT | |
|---|---|
DigiKey Part Number | 296-MSP430FR2675TPT-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR2675TPT |
Description | IC MCU 16BIT 32.5KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2675TPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,92000 | € 3,92 |
| 10 | € 2,98200 | € 29,82 |
| 25 | € 2,74600 | € 68,65 |
| 100 | € 2,48640 | € 248,64 |
| 250 | € 2,36264 | € 590,66 |
| 500 | € 2,28806 | € 1 144,03 |
| 1 000 | € 2,22665 | € 2 226,65 |
| Unit Price without VAT: | € 3,92000 |
|---|---|
| Unit Price with VAT: | € 4,78240 |

