
MSP430F5247IRGCR | |
|---|---|
DigiKey Part Number | 296-43088-2-ND - Tape & Reel (TR) 296-43088-1-ND - Cut Tape (CT) 296-43088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5247IRGCR |
Description | IC MCU 16BIT 64KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5247IRGCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,73000 | € 4,73 |
| 10 | € 3,61100 | € 36,11 |
| 25 | € 3,33200 | € 83,30 |
| 100 | € 3,02470 | € 302,47 |
| 250 | € 2,87832 | € 719,58 |
| 500 | € 2,86988 | € 1 434,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,65767 | € 5 315,34 |
| Unit Price without VAT: | € 4,73000 |
|---|---|
| Unit Price with VAT: | € 5,77060 |

