
MSP430F5219IYFFT | |
|---|---|
DigiKey Part Number | 296-MSP430F5219IYFFTTR-ND - Tape & Reel (TR) 296-MSP430F5219IYFFTCT-ND - Cut Tape (CT) 296-MSP430F5219IYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5219IYFFT |
Description | IC MCU 16BIT 128KB FLASH 64DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5219IYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-DSBGA | |
Package / Case | 64-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,89000 | € 6,89 |
| 10 | € 5,33400 | € 53,34 |
| 25 | € 4,94320 | € 123,58 |
| 100 | € 4,51480 | € 451,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,21580 | € 1 053,95 |
| 500 | € 4,09484 | € 2 047,42 |
| 750 | € 4,03427 | € 3 025,70 |
| 1 250 | € 3,96714 | € 4 958,93 |
| 1 750 | € 3,92791 | € 6 873,84 |
| Unit Price without VAT: | € 6,89000 |
|---|---|
| Unit Price with VAT: | € 8,40580 |

