
MSP430F425IPMR | |
|---|---|
DigiKey Part Number | 296-39076-2-ND - Tape & Reel (TR) 296-39076-1-ND - Cut Tape (CT) 296-39076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F425IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F425IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,81000 | € 7,81 |
| 10 | € 6,07400 | € 60,74 |
| 25 | € 5,63960 | € 140,99 |
| 100 | € 5,16260 | € 516,26 |
| 250 | € 4,93516 | € 1 233,79 |
| 500 | € 4,79804 | € 2 399,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,68518 | € 4 685,18 |
| Unit Price without VAT: | € 7,81000 |
|---|---|
| Unit Price with VAT: | € 9,52820 |

