
MSC1211EVM | |
|---|---|
DigiKey Part Number | 296-18500-ND |
Manufacturer | |
Manufacturer Product Number | MSC1211EVM |
Description | EVAL BOARD FOR MSC1211 |
Customer Reference | |
Detailed Description | MSC1211 - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | MSC1211 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

