40V Clamp 500mA Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ30VCLDBZRQ1

DigiKey Part Number
296-MMBZ30VCLDBZRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ30VCLDBZRQ1
Description
ESD PROTECTION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40V Clamp 500mA Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
24.8V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
20W
Power Line Protection
No
Applications
CAN, Telecom
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11172€ 335,16
6 000€ 0,10181€ 610,86
9 000€ 0,09676€ 870,84
15 000€ 0,09108€ 1 366,20
21 000€ 0,08772€ 1 842,12
30 000€ 0,08445€ 2 533,50
75 000€ 0,07961€ 5 970,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,11172
Unit Price with VAT:€ 0,13630